842-006-520-102

Heilind Number:EDA842-006-520-102
Manufacturer:EDAC
Manufacturer Number:842-006-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and a total of 6 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is well-suited for a variety of industrial applications. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient signal transmission. Whether you require straight mount orientation or custom configurations, this connector is versatile enough to meet your specific needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.