842-006-523-112

Heilind Number:EDA842-006-523-112
Manufacturer:EDAC
Manufacturer Number:842-006-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-523-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish and sturdy UL 94V-0 Diallyl Phthalate housing material, durability is guaranteed. Perfect for single-row setups, this connector boasts copper alloy contacts for reliable conductivity. Offering a pitch of .1 inch and accommodating 6 positions, it ensures seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.