842-006-558-108

Heilind Number:EDA842-006-558-108
Manufacturer:EDAC
Manufacturer Number:842-006-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-006-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-006-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a single row layout and a pitch of .1 inches, it seamlessly integrates into your PCB setup. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Offering six positions and a 3A amperage rating, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment use. Trust in our connector for secure and dependable board-to-board connections.