842-007-544-104

Heilind Number:EDA842-007-544-104
Manufacturer:EDAC
Manufacturer Number:842-007-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a single row design with 7 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic setups.