842-008-559-102

Heilind Number:EDA842-008-559-102
Manufacturer:EDAC
Manufacturer Number:842-008-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness even in challenging environments. With a single row configuration and a compact pitch of .1 inches, this connector offers seamless integration on your board. Featuring copper alloy contacts and a current rating of 3A, it guarantees reliable power transmission. The right-angle mount orientation and 8 positions further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for your electronic assembly needs. Explore our range of connectors under the PCB Connectors category for more options.