842-009-558-107

Heilind Number:EDA842-009-558-107
Manufacturer:EDAC
Manufacturer Number:842-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this Green Card Edge Connector.