842-010-521-102

Heilind Number:EDA842-010-521-102
Manufacturer:EDAC
Manufacturer Number:842-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-102

Detailed Description

Enhance your PCB connections with our high temp card edge connector in a sleek green hue. Designed for optimal performance, this connector features a single row with 10 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your setup with this essential component that guarantees quality and efficiency in every connection.