842-010-521-203
High Temp Card Edge Connector
Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 10 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-010-521-203 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-010-521-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |