842-010-521-212

Heilind Number:EDA842-010-521-212
Manufacturer:EDAC
Manufacturer Number:842-010-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers stable and secure connections. With 10 positions, it accommodates multiple signals for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector for optimal performance in your PCB setups.