842-010-523-103

Heilind Number:EDA842-010-523-103
Manufacturer:EDAC
Manufacturer Number:842-010-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-523-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 10 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission up to 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly between -40 and 105 °C, it guarantees uninterrupted functionality even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronics project.