842-010-540-201

Heilind Number:EDA842-010-540-201
Manufacturer:EDAC
Manufacturer Number:842-010-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a .1-inch pitch, it offers secure and reliable connection for up to 10 positions. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your project with this essential component for seamless board-to-board connectivity.