842-010-559-104

Heilind Number:EDA842-010-559-104
Manufacturer:EDAC
Manufacturer Number:842-010-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-559-104

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable connectivity. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless integration into your PCB setup. Boasting a right-angle mount orientation, it facilitates efficient cable routing. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.