842-010-559-203

Heilind Number:EDA842-010-559-203
Manufacturer:EDAC
Manufacturer Number:842-010-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-559-203

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and rugged Copper Alloy contacts. With a double-row design and 10 positions, it provides ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature electronic systems. Trust in our connector to deliver reliable and efficient performance, even in the harshest conditions.