842-011-523-103

Heilind Number:EDA842-011-523-103
Manufacturer:EDAC
Manufacturer Number:842-011-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-523-103

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this single-row connector features 11 copper alloy contacts for secure signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your board. The UL 94V-0 Diallyl Phthalate housing ensures safety and durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Elevate your PCB design with this high-performance connector.