842-011-541-101

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is engineered for optimal performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. Featuring a single row configuration with 11 positions, it offers ample connectivity options with precision-engineered Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for demanding PCB applications, this Card Edge Connector delivers exceptional performance and durability. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: