842-011-558-104

Heilind Number:EDA842-011-558-104
Manufacturer:EDAC
Manufacturer Number:842-011-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With a single row configuration and 11 positions, it offers seamless board-to-board connection. The right-angle mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a must-have for your industrial applications. Upgrade your setup today and experience enhanced performance and durability.