842-012-500-203

Heilind Number:EDA842-012-500-203
Manufacturer:EDAC
Manufacturer Number:842-012-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-500-203

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green hue. Designed for maximum performance, this connector features a 2-row configuration with 12 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Choose our connector for superior board-to-board connections in your projects.