842-012-521-203

Heilind Number:EDA842-012-521-203
Manufacturer:EDAC
Manufacturer Number:842-012-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of twelve positions each, it offers seamless board-to-board connectivity. Suitable for high-temperature environments, it operates flawlessly in a range from -40 to 105 °C. Trust in this connector for efficient and secure electronic assemblies.