842-012-542-207

Heilind Number:EDA842-012-542-207
Manufacturer:EDAC
Manufacturer Number:842-012-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even at high temperatures. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for 12 positions. The straight mount orientation and compact design make it perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your setup with this essential component from our range of high-quality PCB connectors.