842-012-544-112

Heilind Number:EDA842-012-544-112
Manufacturer:EDAC
Manufacturer Number:842-012-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-544-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inch and one row of 12 positions, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation straightforward. Upgrade your PCB connections with this robust and versatile component.