842-015-540-101

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 15 positions, ideal for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. The contact material, Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: