842-015-558-101

High Temp Card Edge Connector

Enhance your high-temp PCB connections with our innovative Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a right-angle mount orientation and a .1-inch pitch, it offers easy installation and space-saving benefits. The connector's 15 positions and 3A amperage make it ideal for a variety of applications, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality. Trust in our high-quality solution for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: