842-015-559-101

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 15 positions, it offers seamless integration for your PCB connections. Crafted with copper alloy contacts and boasting an amperage of 3 A, it guarantees optimal performance. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Trust in our Card Edge Connector to deliver efficient and secure board-to-board connections in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-015-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: