842-016-541-112

Heilind Number:EDA842-016-541-112
Manufacturer:EDAC
Manufacturer Number:842-016-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-541-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless solution for your PCB connectivity needs. With an amperage rating of 3A and durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power delivery and safety. Boasting a single row layout with 16 positions, it facilitates efficient board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee high conductivity and signal integrity. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Upgrade your system with this essential component, ideal for various industries including telecommunications, industrial automation, and more. Explore our collection of connectors for premium quality solutions tailored to your specific needs.