842-016-556-201

Heilind Number:EDA842-016-556-201
Manufacturer:EDAC
Manufacturer Number:842-016-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-016-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-016-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless board-to-board connections with 16 positions for versatile applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Trust in this connector for efficient and secure electronic connections.