842-018-524-202

Heilind Number:EDA842-018-524-202
Manufacturer:EDAC
Manufacturer Number:842-018-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures durability and conductivity. Featuring a dual-row layout with 18 positions and a .1-inch pitch, it offers versatile connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections.