842-018-540-212

Heilind Number:EDA842-018-540-212
Manufacturer:EDAC
Manufacturer Number:842-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it facilitates seamless transmission of data and power. Boasting two rows and 18 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in demanding environments.