842-018-542-112

Heilind Number:EDA842-018-542-112
Manufacturer:EDAC
Manufacturer Number:842-018-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-542-112

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability, even in extreme operating conditions ranging from -40 to 105°C. With a single row design, it offers seamless connectivity for up to 18 positions, all made possible by its precision-engineered Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing ensure accurate and secure mating with your PCB. Whether for industrial or commercial applications, this straight-mount connector is the perfect choice for ensuring seamless board-to-board connections in your electronic systems. Trust in its quality and efficiency to elevate your connectivity solutions to the next level.