842-019-521-102

Heilind Number:EDA842-019-521-102
Manufacturer:EDAC
Manufacturer Number:842-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 19 positions for seamless board-to-board PCB connections. With a rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. The copper alloy contact material and .1 inch pitch offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and electronic applications where reliability is paramount. Elevate your connectivity solutions with this essential component.