842-020-500-202

Heilind Number:EDA842-020-500-202
Manufacturer:EDAC
Manufacturer Number:842-020-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-500-202

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for top performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme heat. With a contact material of durable Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Its two rows of 20 positions offer ample connectivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it's ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Trust in its quality and durability for seamless connectivity every time.