842-020-541-102

Heilind Number:EDA842-020-541-102
Manufacturer:EDAC
Manufacturer Number:842-020-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, perfect for seamless board-to-board integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments, while the Copper Alloy contact material guarantees efficient power transmission. With a 3A amperage rating and a pitch of .1 inches, it offers high-speed data transfer capabilities. Its straight mount orientation and compact design make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.