842-020-542-112

Heilind Number:EDA842-020-542-112
Manufacturer:EDAC
Manufacturer Number:842-020-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-112

Detailed Description

Elevate your PCB connection reliability with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 20 positions, it offers efficient board-to-board connectivity. The copper alloy contact material ensures secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and high-temperature applications. Trust in our product for unparalleled quality and performance.