842-022-544-107

Heilind Number:EDA842-022-544-107
Manufacturer:EDAC
Manufacturer Number:842-022-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-544-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable conductivity in a single row configuration with 22 positions. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature applications. Trust in the quality and efficiency of this connector for seamless board-to-board connections in your electronic projects.