842-022-556-208

Heilind Number:EDA842-022-556-208
Manufacturer:EDAC
Manufacturer Number:842-022-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-556-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts providing a total of 22 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for various projects. Whether you're a professional in need of top-notch components or a hobbyist working on a personal endeavor, this connector is a must-have in your toolkit. Elevate your electronic setups with our high-quality Card Edge Connector, delivering efficiency and durability with every use.