842-023-523-112

Heilind Number:EDA842-023-523-112
Manufacturer:EDAC
Manufacturer Number:842-023-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-523-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance. With a single row configuration and 23 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.