842-023-524-108

Heilind Number:EDA842-023-524-108
Manufacturer:EDAC
Manufacturer Number:842-023-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row configuration with 23 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for high amperage demands, with a rating of 3A, providing stable power transmission. Its straight mount orientation makes installation a breeze, perfect for streamlined setups. Elevate your connectivity with this essential component, a must-have in any PCB assembly.