842-023-540-112

Heilind Number:EDA842-023-540-112
Manufacturer:EDAC
Manufacturer Number:842-023-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-540-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it offers a sleek and functional addition to your PCB setup. With a robust housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design, copper alloy contact material, and a pitch of .1 inches guarantee seamless integration with your board. Boasting 23 positions and a straight mount orientation, it provides ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in our product to deliver efficient and secure board-to-board connections, meeting your connectivity needs with ease.