842-023-541-107

Heilind Number:EDA842-023-541-107
Manufacturer:EDAC
Manufacturer Number:842-023-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-541-107

Detailed Description

Enhance your high-temp PCB connections with this advanced Card Edge Connector, designed for precision and durability. Its vibrant green color adds a touch of distinction, while its UL 94V-0 Diallyl Phthalate housing ensures top-notch safety standards. With a single row configuration and 23 positions, it offers seamless connectivity for your electronic projects. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your PCB connections with this essential component.