842-024-544-104

Heilind Number:EDA842-024-544-104
Manufacturer:EDAC
Manufacturer Number:842-024-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-544-104

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your PCB. The green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. With 24 positions available, it provides ample connectivity for your circuit board needs. Upgrade your setup with this essential component, meticulously crafted for durability and performance.