842-024-560-202

Heilind Number:EDA842-024-560-202
Manufacturer:EDAC
Manufacturer Number:842-024-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row design with 24 positions allows for versatile PCB connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your board-to-board connections with this high-quality connector.