842-025-544-102

Heilind Number:EDA842-025-544-102
Manufacturer:EDAC
Manufacturer Number:842-025-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector offers seamless integration for your electronic projects. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even under high temperatures. The 25 positions with a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for a straight mount orientation, it's perfect for various applications in the industrial, automotive, and aerospace sectors. Operating within a wide temperature range of -40 to 105°C, rest assured that your connections will remain secure and stable. Explore the possibilities with this essential component in our range of high-quality PCB connectors.