842-026-520-201

Heilind Number:EDA842-026-520-201
Manufacturer:EDAC
Manufacturer Number:842-026-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and 26 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Whether for industrial, automotive, or aerospace applications, trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.