842-026-524-101

High Temp Card Edge Connector

Enhance your PCB connectivity with this high temperature card edge connector, designed for peak performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 rated Diallyl Phthalate, it offers both durability and safety assurance. With a single row layout and 26 positions, this connector ensures seamless and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Suitable for straight mounting orientation, it accommodates various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: