842-026-524-204

Heilind Number:EDA842-026-524-204
Manufacturer:EDAC
Manufacturer Number:842-026-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-524-204

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a dual-row configuration and 26 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your PCB layout. Trust in the quality and reliability of this essential component for seamless board-to-board connections.