842-028-521-104

Heilind Number:EDA842-028-521-104
Manufacturer:EDAC
Manufacturer Number:842-028-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3 A amperage capacity and is housed in UL 94V-0 Diallyl Phthalate for superior safety. Featuring a single row with 28 Copper Alloy contact positions, it ensures efficient signal transmission with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.