842-028-542-104

Heilind Number:EDA842-028-542-104
Manufacturer:EDAC
Manufacturer Number:842-028-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage capacity of 3A. Its straight mount orientation and 28 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Elevate your connectivity solutions with this essential component.