842-028-559-107

Heilind Number:EDA842-028-559-107
Manufacturer:EDAC
Manufacturer Number:842-028-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for superior safety and durability. With a single row configuration and 28 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its Right Angle mount orientation suits various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.