842-029-500-112

Heilind Number:EDA842-029-500-112
Manufacturer:EDAC
Manufacturer Number:842-029-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-500-112

Detailed Description

Upgrade your electronic connections with our high temp card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row construction and copper alloy contact material, it offers reliable connectivity for up to 29 positions. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Trust in this connector for seamless board-to-board connections in your electronic projects.