842-029-541-103

Heilind Number:EDA842-029-541-103
Manufacturer:EDAC
Manufacturer Number:842-029-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of conducting up to 3 A of power. With a single row configuration and a .1-inch pitch, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 29 positions provide efficient assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various industrial applications. Upgrade your PCB setup with this essential component for optimal signal transmission.