842-029-544-104

Heilind Number:EDA842-029-544-104
Manufacturer:EDAC
Manufacturer Number:842-029-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-544-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With a single row layout and a total of 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB assembly with this essential component, combining durability and performance in one streamlined solution.